
3754/16 100 | |
|---|---|
DigiKey Part Number | 3754/16100-ND |
Manufacturer | |
Manufacturer Product Number | 3754/16 100 |
Description | CBL RIBN 16COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.400" (10.16mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥5.19800 | ¥519.80 |
| 200 | ¥4.94705 | ¥989.41 |
| 300 | ¥4.80520 | ¥1,441.56 |
| 500 | ¥4.63158 | ¥2,315.79 |
| 700 | ¥4.52016 | ¥3,164.11 |
| 1,000 | ¥4.40436 | ¥4,404.36 |


