Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 15.0' (4.57m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25

DigiKey Part Number
3M158774-ND
Manufacturer
Manufacturer Product Number
25
Description
GROUND BRAID FLAT 0.5" X 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 15.0' (4.57m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Copper, Tinned
Manufacturer
3M
Size, Supplied
0.500" (12.70mm, 1/2") - Width
Series
Thickness
0.094" (2.39mm)
Packaging
Bulk
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
15.0' (4.57m)
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,520.33000¥2,520.33
10¥1,972.60700¥19,726.07
25¥1,802.02920¥45,050.73
50¥1,687.68360¥84,384.18
Manufacturers Standard Package