Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 3.0' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025015

DigiKey Part Number
5680-2076025015-ND
Manufacturer
Manufacturer Product Number
2076025015
Description
GROUND BRAID FLAT 1" X 3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 3.0' (0.91m)
Datasheet
 Datasheet
EDA/CAD Models
2076025015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat, Busbar
Manufacturer
Molex
Material
Copper, Tin Plated
Series
Size, Supplied
1.000" (25.40mm) - Width
Packaging
Bulk
Length
3.0' (0.91m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥591.41000¥591.41
2¥543.87500¥1,087.75
3¥517.88333¥1,553.65
5¥486.91800¥2,434.59
7¥467.53571¥3,272.75
10¥447.82300¥4,478.23
Manufacturers Standard Package