Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 2.0' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 2.0' (0.61m)
Triton Manufacturing - Business Day

2076025012

DigiKey Part Number
5680-2076025012-ND
Manufacturer
Manufacturer Product Number
2076025012
Description
GROUND BRAID FLAT 1" X 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 2.0' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
2076025012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat, Busbar
Manufacturer
Molex
Material
Copper, Tin Plated
Series
Size, Supplied
1.000" (25.40mm) - Width
Packaging
Bulk
Length
2.0' (0.61m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.65000¥484.65