Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1233/2 SV005

DigiKey Part Number
1233/2SV005-ND
Manufacturer
Manufacturer Product Number
1233/2 SV005
Description
GROUND BRAID FLAT 0.5" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.500" (12.70mm, 1/2") - Width
Manufacturer
Alpha Wire
Thickness
0.030" (0.76mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,983.19000¥6,983.19
2¥6,817.06000¥13,634.12
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.5" X 1000'
In-Stock: 2
Unit Price: ¥64,407.90000
GROUND BRAID FLAT 0.5" X 500'
In-Stock: 3
Unit Price: ¥33,340.86000