Flat Ground Braid 0.625" (15.88mm, 5/8") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1233 SV005

DigiKey Part Number
1233SV005-ND
Manufacturer
Manufacturer Product Number
1233 SV005
Description
GROUND BRAID FLAT 0.63" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.625" (15.88mm, 5/8") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.625" (15.88mm, 5/8") - Width
Manufacturer
Alpha Wire
Thickness
0.030" (0.76mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,525.30000¥7,525.30
2¥7,383.81500¥14,767.63
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.63" X 1000'
In-Stock: 0
Unit Price: ¥58,721.11000
GROUND BRAID FLAT 0.63" X 500'
In-Stock: 1
Unit Price: ¥35,224.73000