Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231 SV005

DigiKey Part Number
A1231SV-100-ND
Manufacturer
Manufacturer Product Number
1231 SV005
Description
GROUND BRAID FLAT 0.25" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.250" (6.35mm, 1/4") - Width
Manufacturer
Alpha Wire
Thickness
0.030" (0.76mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,835.37000¥3,835.37
2¥3,527.50000¥7,055.00
3¥3,359.01667¥10,077.05
5¥3,158.19400¥15,790.97
7¥3,032.51429¥21,227.60
10¥2,970.74700¥29,707.47
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.25" X 1000'
In-Stock: 5
Unit Price: ¥30,336.69000
GROUND BRAID FLAT 0.25" X 500'
In-Stock: 3
Unit Price: ¥15,740.87000