CTSB6BK40-C | ||
---|---|---|
DigiKey Part Number | 19-CTSB6BK40-C-ND | |
Manufacturer | ||
Manufacturer Product Number | CTSB6BK40-C | |
Description | CBL TIE LOCKING BLK 40LB 6.10" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.37" (34.90mm) 0.140" (3.56mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.37" (34.90mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.26100 | ¥22.61 |
25 | ¥1.99240 | ¥49.81 |
50 | ¥1.83100 | ¥91.55 |
100 | ¥1.75870 | ¥175.87 |
250 | ¥1.57900 | ¥394.75 |
500 | ¥1.50726 | ¥753.63 |
1,000 | ¥1.25599 | ¥1,255.99 |
2,500 | ¥1.14834 | ¥2,870.85 |