RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.010" (0.25mm)
3M EMI/RFI Absorbers | Digi-Key Daily
3M EMC Products | Digi-Key Daily

AB7020HF

DigiKey Part Number
3M7020F-ND
Manufacturer
Manufacturer Product Number
AB7020HF
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Grade
-
Qualification
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥695.95000¥695.95
10¥579.14100¥5,791.41
50¥535.63160¥26,781.58
Manufacturers Standard Package