8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-08-RA

DigiKey Part Number
929850E-01-08-ND
Manufacturer
Manufacturer Product Number
929850-01-08-RA
Description
CONN RCPT 8POS 0.1 GOLD PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929850-01-08-RA3M2,069929850E-01-08-ND¥14.59000Parametric Equivalent
In-Stock: 2,069
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.59000¥14.59
10¥12.40000¥124.00
100¥10.53480¥1,053.48
500¥9.40318¥4,701.59
1,000¥8.95437¥8,954.37
5,000¥8.10365¥40,518.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 3658
Unit Price: ¥2.24000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 4243
Unit Price: ¥5.91000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 5147
Unit Price: ¥7.43000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2384
Unit Price: ¥8.86000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥8.15000