Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
929647-04-08-I
929647-04-08-I

929647-04-08-I

DigiKey Part Number
3M156520-08-ND
Manufacturer
Manufacturer Product Number
929647-04-08-I
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.510" (12.95mm)
Series
Overall Contact Length
0.845" (21.46mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥24.52200¥245.22
100¥21.60770¥2,160.77
500¥18.36658¥9,183.29
1,000¥15.66551¥15,665.51
5,000¥14.04497¥70,224.85
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 481
Unit Price: ¥100.00000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥4.30000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 3564
Unit Price: ¥7.79000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥11.73000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥14.59000