8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-08-RK

DigiKey Part Number
929974E-01-08-ND
Manufacturer
Manufacturer Product Number
929974-01-08-RK
Description
CONN RCPT 8POS 0.1 TIN PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,129
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.53000¥12.53
10¥10.68100¥106.81
100¥9.07820¥907.82
500¥8.10286¥4,051.43
1,000¥7.71601¥7,716.01
5,000¥6.88803¥34,440.15
10,000¥6.88623¥68,862.30
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 5561
Unit Price: ¥4.03000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 136
Unit Price: ¥5.37000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 1581
Unit Price: ¥6.63000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 2906
Unit Price: ¥7.79000
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 1529
Unit Price: ¥9.04000