Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-08

DigiKey Part Number
3M156875-08-ND
Manufacturer
Manufacturer Product Number
929835-01-08
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.115" (2.92mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.71000¥6.71
10¥5.64900¥56.49
100¥5.07540¥507.54
500¥4.15234¥2,076.17
1,000¥3.69099¥3,690.99
5,000¥3.22965¥16,148.25
10,000¥3.06817¥30,681.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: ¥16.51560
CONN HEADER R/A 14POS 2.54MM
In-Stock: 663
Unit Price: ¥12.80000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ¥1.43000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 31
Unit Price: ¥2.33000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: ¥3.22000