Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-05-08-RK

DigiKey Part Number
3M156870-08-ND
Manufacturer
Manufacturer Product Number
929834-05-08-RK
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.610" (15.49mm)
Series
Overall Contact Length
0.945" (24.00mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.44000¥74.40
100¥6.68060¥668.06
500¥5.46590¥2,732.95
1,000¥4.85862¥4,858.62
5,000¥4.25126¥21,256.30
10,000¥4.03869¥40,386.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥1.52000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: ¥2.78000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26
Unit Price: ¥4.21000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2681
Unit Price: ¥4.83000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 523
Unit Price: ¥6.09000