Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-10-03-RK

DigiKey Part Number
3M156367-06-ND
Manufacturer
Manufacturer Product Number
929710-10-03-RK
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929710-10-03-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.175" (4.45mm)
Packaging
Bulk
Overall Contact Length
0.593" (15.07mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥7.02800¥70.28
100¥6.31090¥631.09
500¥5.16364¥2,581.82
1,000¥4.58995¥4,589.95
5,000¥4.01618¥20,080.90
10,000¥3.81536¥38,153.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 317
Unit Price: ¥3.58000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 282
Unit Price: ¥6.09000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥11.10000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥12.89000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 63
Unit Price: ¥15.49000