CHG-2006-001010-KEP | |
---|---|
DigiKey Part Number | 3M9084-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2006-001010-KEP |
Description | CONN RCPT 6POS IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥53.33100 | ¥533.31 |
25 | ¥50.38560 | ¥1,259.64 |
50 | ¥49.15580 | ¥2,457.79 |
100 | ¥46.69860 | ¥4,669.86 |
300 | ¥41.78307 | ¥12,534.92 |
500 | ¥39.32514 | ¥19,662.57 |
1,000 | ¥34.40956 | ¥34,409.56 |
2,500 | ¥32.68906 | ¥81,722.65 |