
CHG-2006-001010-KCP | |
|---|---|
DigiKey Part Number | 3M9057-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2006-001010-KCP |
Description | CONN RCPT 6POS IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2006-001010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 10 | ¥44.97200 | ¥449.72 |
| 25 | ¥42.15400 | ¥1,053.85 |
| 50 | ¥40.13920 | ¥2,006.96 |
| 100 | ¥38.22230 | ¥3,822.23 |
| 300 | ¥35.37217 | ¥10,611.65 |
| 500 | ¥34.12052 | ¥17,060.26 |
| 1,000 | ¥32.49356 | ¥32,493.56 |
| 2,500 | ¥30.46157 | ¥76,153.93 |

















