6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929975-01-03-RK

DigiKey Part Number
929975E-01-03-ND
Manufacturer
Manufacturer Product Number
929975-01-03-RK
Description
CONN RCPT 6POS 0.1 TIN PCB
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,601
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥5.07600¥50.76
100¥4.18190¥418.19
500¥3.63664¥1,818.32
1,000¥3.00028¥3,000.28
5,000¥2.63658¥13,182.90
10,000¥2.45475¥24,547.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 2POS TIN PCB
In-Stock: 3104
Unit Price: ¥4.48000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3010
Unit Price: ¥6.18000
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 14059
Unit Price: ¥9.40000
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 1430
Unit Price: ¥10.92000
CONN RCPT 12POS 0.1 TIN PCB
In-Stock: 3444
Unit Price: ¥12.44000