Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
929710-10-01-RK
929710-10-01-RK

929710-10-01-RK

DigiKey Part Number
3M156367-02-ND
Manufacturer
Manufacturer Product Number
929710-10-01-RK
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
929710-10-01-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.175" (4.45mm)
Series
Overall Contact Length
0.593" (15.07mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥3.00600¥30.06
100¥2.34110¥234.11
500¥2.00656¥1,003.28
1,000¥1.67207¥1,672.07
5,000¥1.43324¥7,166.20
10,000¥1.33768¥13,376.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 282
Unit Price: ¥6.08000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥8.32000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥11.09000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥12.88000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 63
Unit Price: ¥15.48000