929665-01-04-EU | ||
---|---|---|
DigiKey Part Number | 3M156306-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 929665-01-04-EU | |
Description | CONN HEADER VERT 8POS 2.54MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 929665-01-04-EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.445" (11.30mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.70800 | ¥127.08 |
100 | ¥11.35350 | ¥1,135.35 |
500 | ¥9.46144 | ¥4,730.72 |
1,000 | ¥8.10977 | ¥8,109.77 |
5,000 | ¥7.19067 | ¥35,953.35 |
10,000 | ¥7.02847 | ¥70,284.70 |