924964-C | |
---|---|
DigiKey Part Number | 924964-ND |
Manufacturer | |
Manufacturer Product Number | 924964-C |
Description | TEST LEAD SKT TO SKT 2-9" 20PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.0 ~ 9.0" (50.80 ~ 228.60mm) Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) To Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) Test Lead 20 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | |
2nd Connector | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | |
Cable Length | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | |
Contents | 20 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.08000 | ¥1,402.08 |
5 | ¥1,330.82000 | ¥6,654.10 |
10 | ¥1,283.30200 | ¥12,833.02 |
30 | ¥1,273.79233 | ¥38,213.77 |
50 | ¥1,264.28800 | ¥63,214.40 |