8425-8 | ||
---|---|---|
DigiKey Part Number | 8425-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 8425-8 | |
Description | COLD SHRINK TUBING 0.40-0.82X8" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.40" ~ 0.82" (10.2mm ~ 20.8mm) X 0.667' (203.20mm, 8.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.667' (203.20mm, 8.00") | |
Diameter | 0.40" ~ 0.82" (10.2mm ~ 20.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥229.98500 | ¥2,299.85 |
20 | ¥214.12150 | ¥4,282.43 |
50 | ¥206.19160 | ¥10,309.58 |
100 | ¥201.43250 | ¥20,143.25 |