8447-3.2 | ||
---|---|---|
DigiKey Part Number | 3M160729-ND | |
Manufacturer | ||
Manufacturer Product Number | 8447-3.2 | |
Description | COLD SHRINK TUBE 0.48-0.95X3.2" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Gray Cold Shrink Tubing 0.48" ~ 0.95" (12.2mm ~ 24.1mm) X 0.267' (81.28mm, 3.2") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.267' (81.28mm, 3.2") | |
Diameter | 0.48" ~ 0.95" (12.2mm ~ 24.1mm) | |
Width | - | |
Material | Silicone | |
Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥159.04083 | ¥1,908.49 |
24 | ¥148.07333 | ¥3,553.76 |
60 | ¥142.58917 | ¥8,555.35 |
120 | ¥139.29758 | ¥16,715.71 |