8427-6 | ||
---|---|---|
DigiKey Part Number | 8427-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 8427-6 | |
Description | COLD SHRINK TUBING 0.67-1.38X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.67" ~ 1.38" (17.0mm ~ 35.0mm) X 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.500' (152.40mm, 6.00") | |
Diameter | 0.67" ~ 1.38" (17.0mm ~ 35.0mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥217.40700 | ¥2,174.07 |
20 | ¥202.41050 | ¥4,048.21 |
50 | ¥194.91640 | ¥9,745.82 |
100 | ¥190.41800 | ¥19,041.80 |