69-1/2"X36YD | ||
---|---|---|
DigiKey Part Number | 3M156555-ND | |
Manufacturer | ||
Manufacturer Product Number | 69-1/2"X36YD | |
Description | TAPE ELECTRICAL WHITE 1/2"X36YDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Insulating, High Temperature | |
Temperature Range | 392°F (200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.19000 | ¥294.19 |
18 | ¥278.69222 | ¥5,016.46 |
36 | ¥263.21028 | ¥9,475.57 |
54 | ¥247.72667 | ¥13,377.24 |
108 | ¥232.24444 | ¥25,082.40 |
252 | ¥216.76123 | ¥54,623.83 |