361-3/4"X60YD-BULK | ||
---|---|---|
DigiKey Part Number | 3M159005-ND | |
Manufacturer | ||
Manufacturer Product Number | 361-3/4"X60YD-BULK | |
Description | TAPE GLASS CLOTH WHT 3/4"X60YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Backing, Carrier | 0.0054" (5.4 mils, 0.140mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | High Temperature Adhesion | |
Temperature Range | -65 ~ 450°F (-54 ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥889.12000 | ¥889.12 |
10 | ¥833.55300 | ¥8,335.53 |
48 | ¥777.98208 | ¥37,343.14 |
96 | ¥739.08313 | ¥70,951.98 |