361-2"X60YD | |
---|---|
DigiKey Part Number | 3M5610-ND |
Manufacturer | |
Manufacturer Product Number | 361-2"X60YD |
Description | TAPE GLASS CLOTH WHITE 2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Backing, Carrier | 0.0054" (5.4 mils, 0.140mm) | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | High Temperature Adhesion | |
Temperature Range | -65 ~ 450°F (-54 ~ 232°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,117.31000 | ¥2,117.31 |
24 | ¥1,976.18083 | ¥47,428.34 |