56-YELLOW-1"X72YD* | |
---|---|
DigiKey Part Number | 3M10885-ND |
Manufacturer | |
Manufacturer Product Number | 56-YELLOW-1"X72YD* |
Description | TAPE ELECTRICAL YELLOW 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.58000 | ¥290.58 |
10 | ¥275.27800 | ¥2,752.78 |
36 | ¥259.98306 | ¥9,359.39 |
72 | ¥244.69097 | ¥17,617.75 |
108 | ¥229.39704 | ¥24,774.88 |
252 | ¥214.10429 | ¥53,954.28 |