56-YELLOW-1/4"X72YD* | |
---|---|
DigiKey Part Number | 3M159698-ND |
Manufacturer | |
Manufacturer Product Number | 56-YELLOW-1/4"X72YD* |
Description | TAPE ELECT YELLOW 1/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.56000 | ¥88.56 |
10 | ¥84.66600 | ¥846.66 |
25 | ¥76.97080 | ¥1,924.27 |
50 | ¥73.12280 | ¥3,656.14 |
144 | ¥69.27528 | ¥9,975.64 |
288 | ¥65.42628 | ¥18,842.77 |
576 | ¥61.57774 | ¥35,468.78 |
1,008 | ¥57.72915 | ¥58,190.98 |