4P02-2A02-DA | ||
---|---|---|
DigiKey Part Number | 3M10621-ND | |
Manufacturer | ||
Manufacturer Product Number | 4P02-2A02-DA | |
Description | CONN NON-STKTHRU PC/104 64P PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 64 Connector Non-Stackthrough, (PC/104) Through Hole PC/104 | |
Datasheet | Datasheet | |
EDA/CAD Models | 4P02-2A02-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
10 | ¥84.62200 | ¥846.22 |
80 | ¥75.62863 | ¥6,050.29 |
440 | ¥63.36423 | ¥27,880.26 |
1,280 | ¥56.00577 | ¥71,687.39 |