Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435 In Stock | 1 : ¥50.24000 Tube | Tube | Active | - | Stackthrough, Unkeyed (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | Black | |||
653 In Stock | 1 : ¥61.00000 Tray | Tray | Active | - | Non-Stackthrough, (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | - | |||
720 In Stock | 1 : ¥119.45000 Tube | Tube | Active | - | Stackthrough, (PC/104) | PC/104 | 64 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | - | |||
1,119 In Stock | 1 : ¥136.60000 Tube | Tube | Active | - | Stackthrough, Unkeyed + Organizer (PC/104) | PC/104 | 64 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Press-Fit | - | - | Gold | 10.0µin (0.25µm) | Black | |||
178 In Stock | 1 : ¥60.83000 Tube | Tube | Active | - | Non-Stackthrough, Unkeyed (PC/104) | PC/104 | 64 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | Black |