




M20-6113245 | |
|---|---|
DigiKey Part Number | 952-2218-ND |
Manufacturer | |
Manufacturer Product Number | M20-6113245 |
Description | CONN NON-STKTHRU PC/104 64P PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | M20-6113245 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 3A |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |
| 14 | ¥47.31643 | ¥662.43 |
| 105 | ¥41.04286 | ¥4,309.50 |
| 504 | ¥36.74389 | ¥18,518.92 |
| 1,001 | ¥35.00893 | ¥35,043.94 |






