
4616-7001 | |
|---|---|
DigiKey Part Number | 4616-7001-ND |
Manufacturer | |
Manufacturer Product Number | 4616-7001 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-7001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4616-6001 | 3M | 239 | MPK16K-ND | ¥68.14000 | Similar |
| 4616-6001 | 3M | 0 | 19-4616-6001-ND | ¥10.91193 | Similar |
| 1-111446-6 | TE Connectivity AMP Connectors | 381 | APK16B-ND | ¥85.43000 | Similar |
| 111446-3 | TE Connectivity AMP Connectors | 0 | APK16A-ND | ¥22.34969 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥51.21745 | ¥20,486.98 |





















