
111446-3 | |
|---|---|
DigiKey Part Number | APK16A-ND |
Manufacturer | |
Manufacturer Product Number | 111446-3 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 111446-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-111446-6 | TE Connectivity AMP Connectors | 381 | APK16B-ND | ¥85.43000 | Direct |
| 4616-6001 | 3M | 0 | 19-4616-6001-ND | ¥10.91193 | Similar |
| 4616-6001 | 3M | 639 | MPK16K-ND | ¥68.14000 | Similar |








