4616-6001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 381
Unit Price: ¥333.97000
Datasheet
16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4616-6001

DigiKey Part Number
19-4616-6001-ND
Manufacturer
Manufacturer Product Number
4616-6001
Description
3M WIREMOUNT PLUG, 4600 SERIES I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4616-6001 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Plug
Wire Gauge
26-28 AWG, Stranded or Solid
Contact Type
Male Pin
Features
Feed Through
Number of Positions
16
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Color
Gray
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-111446-6TE Connectivity AMP Connectors381APK16B-ND¥333.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥10.91193¥13,094.32