37304-3163-000 FL 100 | ||
---|---|---|
DigiKey Part Number | 19-37304-3163-000FL100-ND | |
Manufacturer | ||
Manufacturer Product Number | 37304-3163-000 FL 100 | |
Description | CONN RCPT 4POS IDC 24-26AWG GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.65100 | ¥286.51 |
100 | ¥25.24210 | ¥2,524.21 |
500 | ¥21.45612 | ¥10,728.06 |
1,000 | ¥18.30077 | ¥18,300.77 |
5,000 | ¥16.40760 | ¥82,038.00 |