37304-B163-00E MB | ||
---|---|---|
DigiKey Part Number | 3M9037-ND | |
Manufacturer | ||
Manufacturer Product Number | 37304-B163-00E MB | |
Description | CONN RCPT 4POS IDC 24-26AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥33.40400 | ¥334.04 |
25 | ¥31.63880 | ¥790.97 |
50 | ¥30.90320 | ¥1,545.16 |
100 | ¥29.43130 | ¥2,943.13 |
250 | ¥25.75240 | ¥6,438.10 |
500 | ¥25.01668 | ¥12,508.34 |
1,000 | ¥21.33765 | ¥21,337.65 |
2,500 | ¥19.86613 | ¥49,665.32 |