Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,324 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 20-22 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
3,215 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
384 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
119 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
863 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 20-22 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
620 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
200 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 20-22 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
355 In Stock | 1 : ¥31.52000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥24.96000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥31.52000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 200 : ¥22.60240 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 24-26 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black | |||
0 In Stock Check Lead Time | 200 : ¥25.24250 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 20-22 AWG | Closed End | Gold | 8.00µin (0.203µm) | Black |