37206-62B3-003 PL | |
---|---|
DigiKey Part Number | 19-37206-62B3-003PL-ND |
Manufacturer | |
Manufacturer Product Number | 37206-62B3-003 PL |
Description | MINI-CLAMP SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.512" (13.00mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3A | |
Voltage Rating | 32V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥24.15200 | ¥241.52 |
25 | ¥22.87800 | ¥571.95 |
40 | ¥22.34575 | ¥893.83 |
200 | ¥21.28230 | ¥4,256.46 |
400 | ¥18.62208 | ¥7,448.83 |
600 | ¥18.09012 | ¥10,854.07 |
1,000 | ¥15.42980 | ¥15,429.80 |
2,400 | ¥14.36568 | ¥34,477.63 |