Parametric Equivalent





37212-62M3-003PL | |
|---|---|
DigiKey Part Number | 3M5717-ND |
Manufacturer | |
Manufacturer Product Number | 37212-62M3-003PL |
Description | CONN RCPT 12POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 37212-62M3-003PL Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 32V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.256" (6.50mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37212-62A3-003PL | 3M | 0 | 19-37212-62A3-003PL-ND | ¥23.53210 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥26.37300 | ¥263.73 |
| 100 | ¥22.41090 | ¥2,241.09 |
| 500 | ¥20.00528 | ¥10,002.64 |
| 1,000 | ¥19.05076 | ¥19,050.76 |


















