


37204-62B3-004PL | |
|---|---|
DigiKey Part Number | 3M5703-ND |
Manufacturer | |
Manufacturer Product Number | 37204-62B3-004PL |
Description | CONN RCPT 4POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 37204-62B3-004PL Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Bulk | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Features Board Guide |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 32V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥16.63100 | ¥166.31 |
| 100 | ¥14.13510 | ¥1,413.51 |
| 500 | ¥12.61688 | ¥6,308.44 |
| 1,000 | ¥12.01482 | ¥12,014.82 |
| 5,000 | ¥10.72597 | ¥53,629.85 |















