



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-24 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥24.68500 | ¥246.85 |
| 25 | ¥23.13880 | ¥578.47 |
| 50 | ¥22.03400 | ¥1,101.70 |
| 200 | ¥19.97930 | ¥3,995.86 |
| 400 | ¥19.02558 | ¥7,610.23 |
| 600 | ¥18.48908 | ¥11,093.45 |
| 1,000 | ¥17.83487 | ¥17,834.87 |
| 2,600 | ¥16.67311 | ¥43,350.09 |















