Similar




37303-A165-0PE MB | |
|---|---|
DigiKey Part Number | 3M9018-ND |
Manufacturer | |
Manufacturer Product Number | 37303-A165-0PE MB |
Description | CONN RCPT 3POS IDC 20-24AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 20-24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37303-2165-0P0 FL 100 | 3M | 0 | 37303-2165-0P0FL100-ND | ¥21.43585 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 10 | ¥27.16700 | ¥271.67 |
| 25 | ¥25.46480 | ¥636.62 |
| 50 | ¥24.24760 | ¥1,212.38 |
| 100 | ¥23.08980 | ¥2,308.98 |
| 250 | ¥21.64392 | ¥5,410.98 |
| 500 | ¥20.61082 | ¥10,305.41 |
| 1,000 | ¥19.62760 | ¥19,627.60 |
| 2,500 | ¥18.39995 | ¥45,999.88 |













