3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
37203-1AE0-003 PL
37203-1AE0-003 PL
Mini-Clamp Connectors from 3M PIO | DigiKey

37203-1AE0-003 PL

DigiKey Part Number
3M99809-ND
Manufacturer
Manufacturer Product Number
37203-1AE0-003 PL
Description
CONN RCPT 3P 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
37203-1AE0-003 PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.303" (7.70mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Gold
Contact Type
Female Socket
Features
Board Guide
Style
Board to Cable/Wire
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
32V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥23.11500¥231.15
100¥19.64450¥1,964.45
500¥17.53520¥8,767.60
1,000¥16.69869¥16,698.69
5,000¥14.90781¥74,539.05
Manufacturers Standard Package