37303-3101-000 FL 100 | ||
---|---|---|
DigiKey Part Number | 3M155845-ND | |
Manufacturer | ||
Manufacturer Product Number | 37303-3101-000 FL 100 | |
Description | CONN RCPT 3POS IDC 24-26AWG GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 37303-3101-000 FL 100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.65400 | ¥256.54 |
100 | ¥22.60280 | ¥2,260.28 |
1,000 | ¥16.38676 | ¥16,386.76 |
5,000 | ¥14.69161 | ¥73,458.05 |