



37303-A165-00E MB | |
|---|---|
DigiKey Part Number | 3M9017-ND |
Manufacturer | |
Manufacturer Product Number | 37303-A165-00E MB |
Description | CONN RCPT 3POS IDC 20-24AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 20-24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥26.18300 | ¥261.83 |
| 25 | ¥24.53880 | ¥613.47 |
| 50 | ¥23.36600 | ¥1,168.30 |
| 100 | ¥22.24960 | ¥2,224.96 |
| 300 | ¥20.58953 | ¥6,176.86 |
| 500 | ¥19.86072 | ¥9,930.36 |
| 1,000 | ¥18.91332 | ¥18,913.32 |
| 2,500 | ¥17.73024 | ¥44,325.60 |

















