
3302/16 300SF | |
|---|---|
DigiKey Part Number | MC16M-300-ND |
Manufacturer | |
Manufacturer Product Number | 3302/16 300SF |
Description | CBL RIBN 16COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20462 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,077.69000 | ¥4,077.69 |
| 2 | ¥3,695.03000 | ¥7,390.06 |
| 3 | ¥3,488.12000 | ¥10,464.36 |
| 5 | ¥3,244.29800 | ¥16,221.49 |
| 7 | ¥3,093.52857 | ¥21,654.70 |
| 10 | ¥2,941.81300 | ¥29,418.13 |
















