


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.43000 | ¥131.43 |
| 10 | ¥101.01500 | ¥1,010.15 |
| 25 | ¥91.32960 | ¥2,283.24 |
| 50 | ¥84.77620 | ¥4,238.81 |
| 100 | ¥78.83340 | ¥7,883.34 |
| 250 | ¥71.82404 | ¥17,956.01 |
| 500 | ¥67.10104 | ¥33,550.52 |
| 1,000 | ¥62.82929 | ¥62,829.29 |




