


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.61000 | ¥119.61 |
| 10 | ¥91.93700 | ¥919.37 |
| 25 | ¥83.09320 | ¥2,077.33 |
| 50 | ¥77.11260 | ¥3,855.63 |
| 100 | ¥71.68990 | ¥7,168.99 |
| 250 | ¥65.29168 | ¥16,322.92 |
| 500 | ¥60.98052 | ¥30,490.26 |
| 1,000 | ¥57.08057 | ¥57,080.57 |




