


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.80000 | ¥148.80 |
| 10 | ¥114.48900 | ¥1,144.89 |
| 25 | ¥103.54160 | ¥2,588.54 |
| 50 | ¥96.14280 | ¥4,807.14 |
| 100 | ¥89.43270 | ¥8,943.27 |
| 250 | ¥81.51996 | ¥20,379.99 |
| 500 | ¥76.18998 | ¥38,094.99 |
| 1,000 | ¥71.36905 | ¥71,369.05 |




